| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986716-5 |
| Amperage: | 2 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Stainless Steel |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 150 |
| Contact Amperage: | 2 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986716-5 |
| SKU: | AMP1986716-5 |
1986716-5
Specifications
Detailed Description
Easily connect and secure wires with our Flush Mount Plug Spring Connector, designed for efficient signal transmission. With five contacts and a 3.5mm pitch, this vertical-mount terminal block ensures reliable power delivery at a maximum of 150V AC and 2A. The housing, made of durable PA 6/6 in a sleek green finish, offers stability in industrial settings. Featuring tin plating over a copper alloy for corrosion resistance, this lead-free solder-compatible connector is suitable for wave soldering processes up to 265°C. With a wide operating temperature range of -40 to 105°C, it guarantees performance in various environments. The plug's compact design, stackable configuration, and screwless terminal block system make installation hassle-free. RoHS compliant and meticulously engineered, this connector is a reliable solution for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986717-5 | ![]() | |
| TE Connectivity 1986718-5 | ![]() |


