| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986718-8 |
| Amperage: | 2 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | 10.6 mm, .417 in |
| Package Quantity: | 100 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 14 - 26 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1986718-8 |
| SKU: | AMP1986718-8 |
1986718-8
Specifications
Detailed Description
Easily connect and secure your circuit components with this 8-position header. Designed for efficient PCB mounting, this header features a durable polyamide housing and copper alloy contacts for reliable performance. With a pitch of 3.5mm, it accommodates various wire sizes and is suitable for signal applications. Operating in a wide temperature range from -40 to 105°C, it's ideal for industrial use. RoHS compliant and lead-free solder capable, this header ensures environmentally friendly and high-quality connections. Whether for wave soldering or through-hole mounting, it offers versatility and ease of installation. With a package quantity of 100, it's a cost-effective solution for your terminal block needs.

