| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986909-3 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Side, Top |
| Wire Protection: | With |
| Part Aliases: | 1986909-3 |
| SKU: | AMP1986909-3 |
1986909-3
| Heilind Number: | AMP1986909-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986909-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our 5mm Modular Termi-Block Plug, featuring three positions for efficient power and signal transmission. The green PA 6/6 housing ensures durability, while phosphor bronze contacts plated with tin offer reliable conductivity. With a 11A amperage rating and 300V AC voltage capability, this connector is suitable for industrial applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees performance in various environments. Side stackable and compatible with wire sizes ranging from .05 to 2mm² (14 to 30 AWG), it provides versatility in installations. Whether for power or signal connections, this plug is an essential component in any wiring setup.

