| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986909-6 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| Entry Angle: | Side, Top |
| Wire Protection: | With |
| Part Aliases: | 1986909-6 |
| SKU: | AMP1986909-6 |
1986909-6
| Heilind Number: | AMP1986909-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986909-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOCK PLUG 5MM MODULAR 6 POS, a versatile solution for your power and signal connectivity needs. With a pitch of 5mm (.197 in) and a voltage rating of 300V AC, this stacking plug features six positions for secure and efficient connections. The housing, made of PA 6/6 in a vibrant green color, ensures durability in industrial environments, with an operating temperature range of -40 to 105 °C (-40 to 221 °F). The contact material, phosphor bronze with tin plating, guarantees reliable conductivity, while accommodating wire sizes ranging from .05 to 2 mm² (14 to 30 AWG). Suitable for wire-to-board applications, this plug offers flexibility in stacking configurations, with options for top or side entry. Whether for power transmission or signal distribution, trust in the performance and quality of this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986925-6 | ![]() | |
| TE Connectivity 1986931-6 | ![]() |


