1986919-4
TERMI-BLOCK RH PLUG 3.81MM MODULAR 4 POS
Introducing the TERMI-BLOCK RH Plug, a versatile modular connector designed for reliable power and signal transmission. With a compact 3.81mm pitch, this 4-position connector features a durable PA 6/6 housing in a vibrant green color. The phosphor bronze contacts ensure efficient conductivity, while the tin plating in the mating area guarantees a secure connection. Rated for up to 11A and 300V AC, this connector is suitable for a wide range of industrial applications. Operating smoothly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it offers dependable performance even in challenging environments. Its side stackable design, along with wire protection and copper alloy screw material with nickel plating, ensures easy installation and long-lasting durability. Fully RoHS compliant, this connector is a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1986919-4 |
Amperage: | 11 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .15 in, 3.81 mm |
Voltage: | 300 V AC |
Block Type: | Stacking Plug |
Screw Size: | M2 |
Contact Amperage: | 11 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 2 mm², 14 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Copper Alloy |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1986919-4 |
SKU: | AMP1986919-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |