2342078-4
4POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM
Elevate your power and signal connections with our high-performance terminal block. Designed for seamless integration onto a printed circuit board, this 4-position connector boasts a robust 11A amperage rating, ensuring reliable performance in industrial settings. Its high-temperature polyamide housing in sleek black offers durability and aesthetic appeal, while the tin-plated contact mating area guarantees optimal conductivity. With a 3.81mm pitch and vertical mount angle, it provides efficient board mounting solutions. RoHS compliant and suitable for lead-free solder processes, this terminal block is a sustainable choice for your electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. Upgrade to this reliable Wire to Board connector and experience seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2342078-4 |
Amperage: | 11 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .15 in, 3.81 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Contact Amperage: | 11 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .075 in, 1.9 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Closed End: | With |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 2342078-4 |
SKU: | AMP2342078-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |