1986925-7

Heilind Number:AMP1986925-7
Manufacturer:TE Connectivity
Manufacturer Number:1986925-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TERMI-BLOK HDR STR 5MM MODULAR 7 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986925-7
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.198 in, 5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1986925-7
SKU:AMP1986925-7

Detailed Description

Introducing the TERMI-BLOK HDR STR 5MM MODULAR 7 POS, a versatile and reliable solution for your power and signal connectivity needs. This straight-mount header features a 5mm pitch and can accommodate up to 11A of current at 300V AC. With a durable PA 6/6 housing in a vibrant green color, it offers secure board mounting for industrial applications. The phosphor bronze contacts with tin plating ensure optimal signal transmission, while the operating temperature range of -40 to 105°C (-40 to 221°F) guarantees performance in various environments. Ideal for wire-to-board connections, this shrouded header with through-hole mount style is a must-have component for your electronic projects.