1986978-6

EUROSTYLE 6 POS VERT PLUG LH MODULAR 5MM

Enhance your industrial connections with our Eurostyle 6-Position Vertical Plug. Featuring a Left-Hand Modular design and a 5mm pitch, this connector ensures secure and efficient power and signal transmission. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in a wide operating temperature range. The phosphor bronze contacts with tin plating guarantee excellent conductivity, suitable for wire sizes ranging from 12 to 30 AWG. Designed for easy installation, this plug is side stackable and comes with M3 brass screws for secure termination. Whether for power or signal applications, this connector is a dependable solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986978-6
Amperage:16 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Stacking Plug
Screw Size:M3
Contact Amperage:16 A
Number of Positions:6
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
Screw Plating:Nickel
Entry Angle:Side
Closed End:With
Threaded Flange:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1986978-6
SKU:AMP1986978-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: