Elevate your networking setup with our high-performance RJ45 Common Core, boasting a 4x2 POS configuration for seamless connectivity. Crafted with durable nylon and polycarbonate housing, along with copper alloy contacts, this industrial-grade connector ensures reliability in every application. With an IP20 rating and shielded design, it offers enhanced protection against environmental factors. The gold-plated contact mating area guarantees optimal signal transmission, while the tin-plated shield provides efficient grounding. Suitable for 25-26 AWG wire sizes, with straight cable entry for easy installation. Compliant with RoHS standards, this connector is a sustainable choice for your Ethernet and fiber optic networks. Available in a package quantity of 50, it's perfect for large-scale installations. Upgrade to our RJ45 Common Core for seamless data transmission in any industrial setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1987328-1
Series:Industrial RJ45 IP20
Housing Material:Nylon, Polycarbonate
Contact Material:Copper Alloy
IP Rating:IP20
Case Material:Polycarbonate, Stainless Steel
Package Quantity:10, 50
GPL:Z16
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Wiring Pattern:RJ45
Packaging:Bag, Box
Contact Mating Area Plating:Gold over Nickel
Shielded:Yes
Connector Type:Plug
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Connectors and Connector Components Type:Connector
Product Code:K842
Wire Size:.129 - .16 mm², 25 - 26 AWG
Cable Entry:Straight
ECCN:EAR99
Modular Product Type:RJ Type Jacks & Plugs
Part Aliases:1987328-1
SKU:AMP1987328-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: