1996705-4
8 Pos RF Mod,DaughterCard,SMPM,VITA67.2
Enhance signal transmission in aerospace, defense, and marine applications with our AMP VITA 67 RF Coaxial Connector. Featuring a durable stainless steel body and passivated finish, this connector ensures reliable performance in harsh environments. With eight SMPM interface positions, it facilitates secure cable-to-cable connections. The right-angle mount type and screw mounting style offer versatility in installation. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it meets stringent industry standards. RoHS compliant and suitable for wire and cable termination, it's the perfect solution for demanding signal circuit applications. Elevate your connectivity with the AMP VITA 67.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1996705-4 |
Series: | AMP VITA 67 |
Mount Type: | Board Mount |
Pitch: | .24 in, 6.1 mm |
Mount Angle: | Right Angle |
Body Material: | Stainless Steel |
Number of Positions: | 8 |
Interface: | SMPM |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Number of Coaxial Contacts: | 8 |
Body Finish: | Passivated |
Connector System: | Cable-to-Cable |
Contact Spacing: | .24 in, 6.1 mm |
Mounting Style: | Screw |
Part Aliases: | 1996705-4 |
SKU: | AMP1996705-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2016 | E-16-011534 - Product Improvement. This feature was not implemented in the ANSI/VITA 67.1 and 67.2 standards. | Product Change Notice Download |