Enhance your hardware setup with our Multi-Gig SOC Cap Screw, a meticulously crafted component designed for optimal performance. Customized for high-speed data and device connectivity, this cap screw is essential for securing critical connections in your systems. With an overall length of 3.5mm [.138 in] and a package quantity of 200, it offers both precision and convenience in assembly. Compliant with RoHS regulations, it meets the highest standards of environmental responsibility. Perfect for use in board-to-board PCB connectors and backplane connector accessories, this hardware ensures seamless operation in your technological infrastructure. Elevate your setup with the reliability and efficiency of our Multi-Gig SOC Cap Screw.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410946-1
Accessory Type:Cap Screw
Overall Length:3.5 mm[.138 in]
Package Quantity:200
GPL:145
Packaging:Bag
GPL Description:Data and Devices
Product Code:E996
ECCN:EAR99
Length:.138 in, 3.5 mm
Part Aliases:1410946-1
SKU:AMP1410946-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: