2-100400-0
MICRO-MATCH FSID NP
Enhance your industrial connectivity with the MICRO-MATCH FSID NP from our Micro-MaTch Industrial series. This Connector Assembly features a durable Polyester - GF housing in vibrant red, with a right-angle mount orientation for efficient PCB integration. Its 20-position receptacle design, with a 1.27mm pitch, ensures reliable data transmission in various applications. With a contact material of Phosphor Bronze and termination method through hole, it guarantees secure and lasting connections. UL 94V-0 compliant for safety, and RoHS compliant for environmental responsibility, this connector is a high-quality solution for your connectivity needs. Operating temperature range -40 to 105 °C, it offers versatility in harsh environments, while its 100V AC/DC voltage rating and 1.5A contact amperage provide robust performance. Suitable for Board to Board systems, this connector is packaged in a reel with 2500 units, ideal for large-scale industrial projects. Upgrade your setup with the MICRO-MATCH FSID NP and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-100400-0 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Contact Amperage: | 1.5 A |
Number of Positions: | 20 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .23 in, 5.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0282 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.078 in, 27.4 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Side |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-100400-0 |
SKU: | AMP2-100400-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |