2-103634-5

03 MTE HDR SRRA LATCH .100CL

Enhance connectivity in your electronic applications with our AMPMODU MTE series three-contact PCB pin header. Designed for efficient signal transmission, this right-angle mount connector features brass contacts with tin plating for reliable performance. With various termination options including crimp, through hole-solder, and IDC, it offers versatility in assembly. The thermoplastic housing in sleek black, along with UL 94V-0 flammability rating, ensures safety and durability. Meeting UL and CSA standards, this industrial-grade connector guarantees quality and compliance. Suitable for operating temperatures from -65 to 105°C, it is ideal for a wide range of applications. With 52 pieces in a tube packaging, it provides ample supply for your projects. Trust in this connector for secure and efficient PCB board connections in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-103634-5
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:52
Contact Amperage:3 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.274 in, 6.98 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:10.15 mm, .4 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:2-103634-5
SKU:AMP2-103634-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: