| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103644-4 |
| SKU: | AMP2-103644-4 |
2-103644-4
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU MTE Housing Connector. Engineered for high performance, this receptacle features a durable thermoplastic housing and phosphor bronze contacts, meeting UL E28476 and CSA LR7189 standards. With a 3A amperage and 25 positions, it ensures reliable power transmission. The crimp termination method and inline contact layout accommodate 26-22 AWG wire sizes, while the 2.54mm pitch offers easy PCB integration. Operating in temperatures ranging from -65 to 105°C, this connector guarantees stability in diverse environments. Its black housing, latch lock, and tube packaging make it suitable for industrial applications, meeting the demands of professional connectivity. Upgrade your systems with this versatile and dependable connector, designed for optimal performance.

