2-103669-6

04 MTE HDR SRST LATCH W/HLDWN

Experience reliable connectivity with our AMPMODU MTE series PCB Mount Header. This versatile connector features a single row design with four pin contacts, perfect for signal applications. With a pitch of 2.54mm (.1 in), it offers easy integration into your PCB layout. The thermoplastic housing in sleek black ensures durability, meeting UL 94V-0 flammability standards for added safety. Its various termination methods, including crimp, through hole solder, and IDC, provide flexibility in installation. At 13.59mm (.535 in) connector height, it fits snugly on your board. With contact materials of brass and tin plating, it guarantees efficient signal transmission. RoHS compliant and operating temperature range of -65 to 105°C, this connector is ideal for industrial use. Whether you're assembling a new circuit or replacing components, this connector is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-103669-6
Series:AMPMODU MTE
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:42
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.027 - .08 in, .69 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6256
Connector Length:12.7 mm, .5 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:2-103669-6
SKU:AMP2-103669-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: