Enhance your board connectivity with our AMPLIMITE HDP Series, featuring a durable and high-performance DIN 41652 and UL 94V-0 compliant receptacle. This 9-contact, 2-row connector boasts a 6A amperage, making it ideal for demanding applications. Crafted with precision, it ensures reliable connectivity with its phosphor bronze contacts plated in Gold Flash over Palladium Nickel or Gold over Nickel. The 2.74mm pitch and threaded insert mating retention type guarantee secure installations. RoHS compliant and packaged in a convenient tray, this connector offers both quality and convenience for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-106505-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Threaded Insert
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP2-106505-2
Shell Plating Material:Tin
Shell Material:Steel
Color:Black
Post Size:.7 mm
Plastic:No
Preloaded:Yes
Performance Level:Level 2
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:.76 µm
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Housing Material:Polyester GF
Centerline (Pitch):.108 in / 2.74 mm
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Retention:With
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Threaded Insert, M3
Mating Connector Lock:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Mating Alignment:With
Circuit Application:Signal
Installation Height:7.3 mm
Row-to-Row Spacing:.1 in / 2.54 mm
Connector System:Cable-to-Board
Shell Size:1
Sealable:No
Grounding Indents:Without
Product Type:Connector
Footprint:10.31 mm / .406 in
Connector and Contact Terminates To:Printed Circuit Board
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:3.2 mm / .1259 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download