2-106507-2
25P.HDP20 REC.ASSY.
Enhance your connectivity with the AMPLIMITE HDP series, featuring a high-quality 25-position receptacle. Designed for reliable performance, this connector boasts a durable construction with gold flash contact plating for optimal signal transmission. With a current rating of 6A, it ensures efficient power delivery in demanding applications. Its two-row design and standard profile offer versatility in installation, while the threaded insert mating retention type guarantees secure connections. Packaged in a convenient tray, it's easy to handle and store. Compliant with RoHS regulations, it's also a sustainable choice for your projects. Upgrade your D-Sub setup with this front metal shell connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-106507-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP2-106507-2 |
Color: | Black |
Post Size: | .7 mm |
Plastic: | No |
Shell Material: | Steel |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Performance Level: | Level 2 |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
Housing Material: | Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Threaded Insert, M3 |
PCB Mounting Style: | Through Hole |
Montageausrichtung der Leiterplatte: | With |
Boardlock Material: | Phosphor Bronze |
PCB Mount Retention: | With |
PCB Mount Alignment: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Alignment: | With |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Grounding Straps: | With |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 3 |
Footprint: | .406 in / 10.31 mm |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download |
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |