2-111492-2

034 UNIV I/O 30DP NO EARS LTCH

This UL and CSA-certified Connector Assembly features a Plug gender with a durable Thermoplastic housing, suitable for panel mounting. With two rows and 34 positions, it offers reliable connection for signal applications. The contact material is Phosphor Bronze, ensuring efficient signal transmission. Termination methods include Through Hole - Solder and Insulation Displacement Crimp (IDC), accommodating both solid and stranded cables. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), it guarantees performance in various environments. Its low-profile design, mating retention with a latch, and keyed alignment ensure secure and easy installation. RoHS-compliant and with UL 94V-0 flammability rating, it meets stringent quality standards for wire-to-wire connections in data and device applications. Packaged in trays, this Connector Assembly is ideal for industrial and commercial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111492-2
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:30
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Connector Height:23.75 mm, .935 in
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0799
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:2.272 in, 57.71 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Post Length:.24 in, 6.1 mm
Connector Width:.33 in, 8.38 mm
PCB Mount Alignment:With
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.032 - .038 in, .81 - .97 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-111492-2
SKU:AMP2-111492-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: