| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111494-3 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 30 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, 30 µin, .76 µm |
| Panel Mount: | With |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 23.75 mm, .935 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0799 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.176 in, 80.67 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Post Length: | .24 in, 6.1 mm |
| Connector Width: | .33 in, 8.38 mm |
| Termination Post Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Voltage Rating (UL): | 250 V AC |
| Solder Tail Contact Plating Finish: | Matte |
| Board Standoff: | Without |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111494-3 |
| SKU: | AMP2-111494-3 |
2-111494-3
Specifications
Detailed Description
Enhance your connectivity with our high-performance IDC Ribbon Cable Connector Assembly, perfect for signal transmission in various electronic applications. This CSA and UL certified connector features a durable thermoplastic housing with 44 contacts and a pitch of 2.54mm, ensuring reliable data transfer. With a low-profile design and cable mount configuration, it offers easy installation and secure termination using insulation displacement crimp technology. The black housing color and UL 94V-0 flammability standard compliance guarantee safety and quality. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for demanding environments. Its keyed mating alignment and ejection latch feature provide added convenience, while the mating retention type ensures a stable connection. RoHS compliant and with UL and CSA agency certifications, it meets industry standards for environmental responsibility and performance. Upgrade your connectivity solutions with this versatile connector, ideal for wire-to-wire applications in data and device systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658620-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


