2-1123723-5
3.96 EP HDR ASSY 5P(YELLOW)
Introducing our Economy Power connector, a reliable solution for power applications. With a housing made of durable Polybutylene Terephthalate - GF in a vibrant yellow color, this connector features a single row design with five pin contacts for efficient power transmission. The termination method is Through Hole - Solder, ensuring secure and stable connections on the PCB. Operating at a voltage of 250 VAC and a contact amperage of 7.5 A, it is suitable for various power requirements. Meeting UL 94V-0 flammability standards, this connector is safe for use in appliances. Its low-profile design and vertical mount orientation make it space-efficient and easy to integrate into different systems. With tin plating on the contact mating area and PCB termination, it offers reliable conductivity. Packaged in bags of 2000, this connector is ideal for bulk installations. Trust in its quality and performance for your power circuit applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1123723-5 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 2000 |
Contact Amperage: | 7.5 A |
Number of Positions: | 5 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | 19.74 mm, .777 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
Contact Mating Area Length: | .3 in, 7.7 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1123723-5 |
SKU: | AMP2-1123723-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download |