1744495-5
05P EP-II HOUSING, GREEN
Enhance your power and signal connections with our Economy Power II Receptacle. Featuring a durable nylon housing in a vibrant green hue, this connector is designed for reliable performance. With a single row layout and a pitch of 3.96mm, it offers easy cable mounting. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Suitable for a variety of applications, it can handle up to 250VAC voltage. With a compact connector height of 13.3mm, it's space-efficient without compromising functionality. Each package includes 1000 units, making it ideal for bulk projects. Whether for appliances or other electronic devices, this connector guarantees secure and efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744495-5 |
Color: | Green |
Series: | Economy Power II |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | .155 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Lock Type: | Latch |
Number of Positions: | 5 |
Housing Color: | Green |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13.3 mm, .523 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K885 |
Contact Layout: | Inline |
Connector Length: | 20.36 mm, .8 in |
Connector System: | Wire to Wire |
Mating Retention: | With |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744495-5 |
SKU: | AMP1744495-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |