1744416-5
5 POS EP II HSG, GLOW WIRE
Enhance your power and signal connections with this Economy Power housing. Constructed with durable nylon in a natural hue, it offers reliable performance in various applications. Featuring a single row with five contact positions, it is designed for cable mount (free-hanging) installation with a crimp termination method. With a pitch of 3.96 mm and a high voltage rating of 600 V AC, it ensures secure and efficient power transfer. The housing, compliant with UL 94V-0 flammability standards, guarantees safety. It includes mating retention with a locking latch for added security and mating alignment for easy installation. Suitable for appliances and other circuit applications, this connector is essential for wire-to-board connections. With an operating temperature range of -55 to 105°C (-67 to 221°F), it is versatile and reliable in various environments. RoHS compliant, this connector is environmentally friendly, making it a responsible choice for your projects. Packaged in a quantity of 1000, it is ideal for large-scale installations. Upgrade your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744416-5 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 11 mm, .433 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K885 |
Contact Layout: | Inline |
Connector Length: | 20.36 mm, .8 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744416-5 |
SKU: | AMP1744416-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download |