2-1318114-4

Heilind Number:AMP2-1318114-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1318114-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D2100 TAB HSG 8P P/M Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1318114-4
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.147 in, 3.75 mm
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-1318114-4

Detailed Description

Introducing the DYNAMIC D2100 TAB HSG 8P P/M Y, a vital component in our Dynamic 2000 Series. This robust housing, crafted from UL 94V-0 rated Polyester GF, guarantees high performance and safety. With two rows and eight contacts, it offers ample connectivity for your applications. The plug-style connector is designed for easy installation and secure connections. Its black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures reliability in diverse environments. Suitable for signal circuit applications, this connector accommodates wire and cable terminations, making it a versatile choice. Rest assured, it is RoHS compliant, aligning with our commitment to environmental responsibility. Trust in the quality and functionality of our Rectangular Connector Housings for your connectivity needs.