2-1318120-3
DYNAMIC D2100 REC HSG 3P SGL Y
Experience seamless connectivity with the Dynamic D2100 Receptacle Housing, crafted for high-performance applications. This single-row housing, part of the Dynamic 2000 Series, features three contact positions for efficient signal transmission. Constructed from UL 94V-0 rated polyester with glass fiber reinforcement, it ensures durability and safety. The black housing, operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), is suitable for various environments. Ideal for wire and cable connections, this connector is RoHS compliant, meeting stringent environmental standards. Elevate your power connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1318120-3 |
Series: | Dynamic 2000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Number of Positions: | 3 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 UL |
SKU: | AMP2-1318120-3 |
series: | Dynamic 2000 Series |
Preloaded: | No |
Number of Cavities: | 3 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 20 mm / .787 in |
Length: | 8.9 mm / .35 in |
Width: | 12.03 mm / .473 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 2000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2021 | P-21-020321 - Manufacturing location change cancellation. Cancel manufacturing location change from Japan to China(TECC=TE Suzhou IND Plant), cancellation of released PCN P-18-015948. | Download |
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download |
04/30/2015 | P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm. | Download |