2-1355842-1
MESSERLEI3MM16P270
Enhance connectivity in automotive applications with the MESSERLEI3MM16P270 Timer Connector System. Featuring a sleek gray design with two rows for efficient organization, this connector offers through-hole solder termination for secure attachment. With a maximum operating temperature of 185°F and 14V DC voltage capacity, it ensures reliable performance in demanding environments. Measuring 1.349 inches in length and 1.362 inches in width, this connector is suitable for horizontal/90° mounting. It is designed for signal circuit applications, with 16 positions and a 5mm pitch for optimal functionality. Compliant with automotive standards, this connector is wave solder capable up to 240°C, making it ideal for high-temperature processes. Upgrade your automotive electronics with this durable and efficient component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1355842-1 |
Color: | Gray |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .197 in, 5 mm |
Voltage: | 14 V DC |
Package Quantity: | 192 |
Number of Positions: | 16 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Tab Width: | .118 in, 3 mm |
Rated Voltage: | 14 V DC |
ECCN: | EAR99 |
Connector Width: | 1.362 in, 34.6 mm |
PCB Mount Alignment: | With |
Length: | 1.349 in, 65 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.055 in, 26.8 mm |
Material Flammability Standard: | None |
Part Aliases: | 2-1355842-1 |
SKU: | AMP2-1355842-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |