2-1376392-3

5MM POWER KEY 4P PLUG 2ROW BLU

Enhance power connectivity with the Power Key 5.0 series connector. Designed for efficient cable mounting, this connector features a durable Nylon 6/6 - GF housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With two rows of four socket contacts, it offers reliable power transmission up to 300V AC. The 5mm pitch and 6.2mm row spacing provide easy integration, while a wide operating temperature range (-30 to 105°C) ensures optimal performance in various environments. RoHS compliant and packaged in quantities of 500, this connector is ideal for appliances and other power applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1376392-3
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.244 in, 6.2 mm
Package Quantity:500
Number of Positions:4
Housing Color:Natural
GPL:442
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2165
Number of Power Positions:4
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2-1376392-3
SKU:AMP2-1376392-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: