2-1393139-9

Heilind Number:AMP2-1393139-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1393139-9
ECAD Model:
3D Model

Description:

MDR-4076=MDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393139-9
Amperage:10 A
Mount Type:Screw
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:8
Coil Current:.15 A
Coil Voltage:115 VAC
Contact Voltage:115 VAC
Operating Temperature Range:0 - 65 °C
Contact Arrangement:8 Form C, 8PDT, 8 C/O
Input Voltage:115 VAC
SKU:AMP2-1393139-9

Detailed Description

Enhance your power relay setup with the MDR-4076. This high-performing device boasts a robust construction, featuring 8 poles with silver cadmium oxide contacts for reliable conductivity. With a 10A amperage capacity and 115VAC coil and contact voltage, it offers seamless operation in a wide range of applications. The screw mount design ensures easy installation, while its 8 Form C contact arrangement, also known as 8PDT or 8 C/O, provides versatile functionality. Operating smoothly in temperatures ranging from 0 to 65°C, this power relay guarantees efficiency and durability. Trust in its performance for your power management needs.