2-1393225-3

Heilind Number:AMP2-1393225-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1393225-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY612005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393225-3
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:112 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1393225-3

Detailed Description

Elevate your circuit board's performance with the RY612005 Power Relay. This high-quality component boasts an amperage of 8 A, making it ideal for efficient power management. Crafted with Silver Nickel (AgNi0.15) contacts plated in gold, it guarantees reliable conductivity and longevity. With a coil resistance of 112 Ω and a low coil voltage of 5 VDC, it ensures optimal energy efficiency. Its 1 Form C (CO) contact arrangement and RoHS compliance further enhance its versatility and environmental friendliness. Trust in the RY612005 for seamless switching at up to 400 VAC, with a contact voltage rating of 250 VAC. Upgrade your relay system today with this top-tier offering.