| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393238-9 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Silver Nickel |
| Number of Poles: | 1 |
| Coil Resistance: | 62 Ω |
| Coil Current: | .008 A |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 300 VDC, 400 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC, 30 VDC |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Arrangement: | 1 Form C (CO) |
| Input Voltage: | 5 VDC |
| SKU: | AMP2-1393238-9 |
2-1393238-9
| Heilind Number: | AMP2-1393238-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1393238-9 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience efficient power control with our RTB34005 relay. Designed for seamless integration onto Printed Circuit Boards, this reliable component features a single pole configuration with a contact arrangement of 1 Form C (CO), guaranteeing optimal performance. Crafted with Silver Nickel (AgNi90/10) for enhanced durability, it boasts a maximum switching voltage of 300 VDC or 400 VAC, making it suitable for a wide range of applications. With a low coil resistance of 62 Ω and operating at just 5 VDC, it offers energy-efficient operation without compromising on power. RoHS compliant and capable of withstanding temperatures ranging from -40 to 85 °C, this power relay ensures both environmental and operational sustainability. Trust in the RTB34005 for seamless power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393242-4 | ![]() | |
| TE Connectivity RT17017 | ![]() |


