2-1393239-1

RT115024

Experience reliable power switching with our RT115024 relay. Designed for high-performance applications, this power relay features a 12A amperage and a 1 Form C contact arrangement, ensuring efficient and seamless operation. The silver nickel contact material with gold plating guarantees excellent conductivity and corrosion resistance. With a coil resistance of 1440Ω and a coil voltage of 24VDC, this relay offers dependable performance. Meeting RoHS compliance standards, it is not only efficient but also environmentally friendly. Suitable for a wide range of industries, from automotive to industrial automation, this relay is a versatile component for power control systems. Trust in the quality and durability of our RT115024 relay for your power switching needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393239-1
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1393239-1
series:SCHRACK Power PCB Relay RT1
Insulation Special Features:Tracking Index of Relay Base PTI250
Product Weight:14 g / .494 oz
Contact Current Class:10 - 20 A / 16 A
Terminal Type:PCB-THT / Plug-In
Product Height:15.7 mm / .618 in
Height Class (Mechanical):15 - 16 mm
Insulation Clearance Between Contact & Coil:10 mm / .394 in
Insulation Clearance Class:8 mm
Product Length:29 mm / 1.142 in
Length Class (Mechanical):25 - 30 mm
Product Width:12.7 mm / .5 in
Width Class (Mechanical):12 - 16 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:300 - 400 mW
Coil Power Rating DC:400 mW
Coil Special Features:UL Coil Insulation Class F
Contact Limiting Breaking Current:12 A
Contact Limiting Continuous Current:12 A
Contact Limiting Making Current:25 A
Contact Limiting Short-Time Current:12 A
Insulation Creepage Between Contact & Coil:10 mm / .394 in
Insulation Creepage Class:8 mm
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
Power Relay Type:Standard
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTII
Supplier Product:Power Relays
Part Alias:RT115024

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/16/2023P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions.
Download
06/26/2023P-23-024225 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged.
Download