2-1393240-4

Heilind Number:AMP2-1393240-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1393240-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT33K024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393240-4
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393240-4

Detailed Description

Enhance your power relay capabilities with the RT33K024 model, featuring a robust amperage of 16 A. Designed for efficient socket mounting on printed circuit boards, this relay ensures reliable performance in a variety of applications. Crafted with durable silver nickel contact material, it guarantees long-lasting operation with minimal wear. With a single pole configuration and 1 Form A (NO) contact arrangement, it offers seamless connectivity. Operating at 24 VDC, it boasts a coil resistance of 1440 Ω and can handle maximum switching voltages of 400 VAC. Compliant with RoHS standards, it is a sustainable choice for your power relay needs. Elevate your systems with the RT33K024 and experience heightened efficiency and performance.