2-1393240-5

Heilind Number:AMP2-1393240-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1393240-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT33K048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393240-5
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:5520 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393240-5

Detailed Description

Introducing the RT33K048, a high-performance power relay designed for reliable circuit board mounting. With a robust amperage rating of 16 A, this single-pole relay is equipped with silver nickel contacts for efficient power transfer. Operating at a coil voltage of 48 VDC, it offers seamless switching capabilities up to 400 VAC, with a maximum contact voltage of 250 VAC. Featuring a 1 Form A (NO) contact arrangement, it guarantees dependable performance in various applications. Plus, with RoHS compliance, you can trust in its environmental sustainability. Upgrade your relay system with the RT33K048 for superior power control.