Introducing the V42254B2202C480=PC612 FEDERLEI, a high-performance connector assembly designed for board-to-board applications. With a straight body orientation and vertical mount angle, this UL 94V-0 compliant connector features 48 phosphor bronze contacts for reliable signal transmission. The housing is made of durable polyester, ensuring long-lasting performance in various environments. With a pitch of 2.54mm and through-hole solder termination, it offers easy installation on PCBs. Operating within a wide temperature range from -55 to 105°C, this connector is suitable for signal applications. Its compact design, with a height of 10.6mm, is ideal for space-constrained setups. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Whether for data or device connections, the V42254B2202C480=PC612 FEDERLEI is a dependable solution for your board-to-board interconnect requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1393641-5
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 48
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 48
Mount Orientation: Vertical
GPL: 004
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .094 in, 2.39 mm
Connector Height: 10.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 16
Number of Signal Positions: 48
Contact Transmits: Signal (Data)
Connector System: Board to Board
Guide to Mating Part: No
Board to Board Configuration: Vertical
Make First / Break Last: No
Termination Post Length: .177 in, 4.5 mm
Contact Cross Section: .013 x .03 in, .32 x .76 mm
DIN Level: II
DIN Size: Half
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: V42254B2302C480,V42254B2202C480;2-1393641-5
SKU: AMP2-1393641-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: