| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1415390-1 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 180 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1415390-1 |
2-1415390-1
| Heilind Number: | AMP2-1415390-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1415390-1 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power relay performance with the PE014F06, designed for seamless integration onto printed circuit boards. With an amperage of 5A and a contact material of Silver Nickel (AgNi90/10), this single-pole relay ensures efficient conductivity. Operating at a coil voltage of 6VDC, it offers a coil resistance of 180Ω, making it suitable for various power applications. The PE014F06 features a maximum switching voltage of 400VAC and a contact voltage of 250VAC, guaranteeing robust performance. With a contact arrangement of 1 Form C (CO), it provides versatility in switching capabilities. While not RoHS compliant, this power relay is a dependable choice for your power control needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1415390-1 | ![]() | |
| TE Connectivity 1-1415395-1 | ![]() |


