RE034005
RE034005
Experience reliable power control with our high-performance printed circuit board relay. Featuring a low coil resistance of 125 Ω and a coil voltage of 5 VDC, this relay is designed for efficient operation. With an amperage rating of 6 A and a maximum switching voltage of 400 VAC, it offers robust performance in various applications. The silver nickel contact material ensures durability, while the 1 Form A (NO) contact arrangement provides seamless connectivity. Rest assured of environmental compliance with RoHS certification. Trust in this power relay for your essential electronic needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity RE034005 |
Amperage: | 6 A |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Nickel (AgNi90/10) |
Contact Plating: | Silver Nickel |
Number of Poles: | 1 |
Coil Resistance: | 125 Ω |
Coil Voltage: | 5 VDC |
Maximum Switching Voltage: | 400 VAC |
Contact Voltage: | 250 VAC |
Contact Arrangement: | 1 Form A (NO) |
Part Aliases: | RE034005 |
SKU: | AMP2-1416010-3 |
series: | SCHRACK Miniature PCB Relay RE |
Insulation Special Features: | Tracking Index of Relay Base PTI250 |
Product Weight: | 6 g / .2116 oz |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | PCB-THT |
Product Height: | 10.6 mm / .417 in |
Height Class (Mechanical): | 10 - 11 mm |
Insulation Clearance Between Contact & Coil: | 4 mm / .157 in |
Insulation Clearance Class: | 2.5 - 4 mm |
Product Length: | 20 mm / .787 in |
Length Class (Mechanical): | 16 - 20 mm |
Product Width: | 10 mm / .394 in |
Width Class (Mechanical): | 8 - 10 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 150 - 200 mW |
Coil Power Rating DC: | 200 mW |
Coil Special Features: | UL Coil Insulation Class F |
Contact Switching Load (Min): | 10mA @ 12V |
Contact Limiting Breaking Current: | 6 A |
Contact Limiting Continuous Current: | 6 A |
Contact Limiting Making Current: | 6 A |
Contact Limiting Short-Time Current: | 6 A |
Insulation Initial Resistance: | 10000 MΩ |
Insulation Creepage Between Contact & Coil: | 4 mm / .157 in |
Insulation Creepage Class: | 3 - 5.5 mm |
Insulation Initial Dielectric Between Coil & Contact Class: | 3500 - 4000 V |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 4000 Vrms |
Power Relay Type: | Standard |
Environmental Ambient Temperature (Max): | 70 °C / 158 °F |
Environmental Ambient Temperature Class: | 50 - 70 °C |
Environmental Category of Protection: | RTIII |
Supplier Product: | Power Relays |
Part Alias: | RE034005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2023 | PCN-23-175092 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL and VDE are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download |
02/01/2023 | PCN-22-156580 - PCN correction. this PCN is a correction of PCN-22-125558 as we do not make use of a white adhesive but have qualified an orange adhesive. The reason for the change keeps the same: To keep aligned with the regulations of RoHS not just for the finished relay but also throughout the complete process of production we change the sealing adhesive. The following qualification tests did not show any difference to the current adhesive: contact compatibility test, thermal endurance, mechanical endurance, relay tightness test. Please ignore original PCN-22-125558 | Download |
01/17/2022 | PCN-22-125558 - Seal Color Change. Change for relay sealing: to keep aligned with the regulations of RoHS not just for the finished relay but also throughout the complete process of production we change the sealing adhesive. The improved adhesive appears white at the bottom of the relay. The qualification tests did not show any difference to the current adhesive (orange color). | Download |
05/01/2020 | E-20-006265 - REACH Correction. Document clarification.Dear customer! In our PE & RE/L relay series, we use an adhesive, which contains SVHC BPA above REACH threshold of 0.1%. Our Statement of Compliance for the relays did not consider this fact, as it is based on a material declaration from our supplier, which turned out to be wrong. After detecting this error, since March 2020 we corrected the product compliance declaration accordingly and these are linked to the affected products on our homepages. We are working to find potential alternative adhesives, which might enable us to declare containing REACH SVHC below threshold again, but for the time being, the SoC similar to the enclosed is valid for the PE & RE/L relay series. Apologies for any inconveniences caused. | Download |