2-1416010-4

Heilind Number:AMP2-1416010-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1416010-4
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RE034006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1416010-4
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:180 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1416010-4

Detailed Description

Enhance your circuitry with the RE034006 power relay, delivering reliable performance with an amperage rating of 6 A. Designed for seamless integration onto printed circuit boards, this versatile component features a single pole contact arrangement with silver nickel contact material for optimal conductivity. With a coil resistance of 180 Ω and a coil voltage of 6 VDC, it ensures efficient operation. The RE034006 is capable of handling a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for a variety of power applications. Its 1 Form A (NO) contact arrangement offers versatility in circuit design. Upgrade your systems with this high-quality power relay, a essential component for smooth and reliable operation.