2-1418483-1
2POS,AMP MCP2.8,REC. HSG
Introducing our HDSCS series housing for female terminals, designed for industrial and commercial transportation applications. This high-quality connector features a single row with two positions, offering reliable signal connectivity. With a 6mm pitch and IP67 rating, it ensures robust performance even in harsh environments. Made of PBT GF material with UL 94V-0 flammability standard, it guarantees safety and durability. Operating within a wide temperature range of -40 to 140°C (-40 to 284°F), it is suitable for diverse settings. The black housing, measuring 1.417 inches in length, 1.23 inches in height, and .728 inches in width, is serviceable and sealable for added protection. Its unique design allows for easy wire-to-wire connection, with a nominal voltage architecture of 12V, 24V, 42V, and 60V. Featuring a primary locking feature on the terminal, it ensures secure mating. RoHS compliant, this connector meets environmental standards without compromising on performance. Perfect for automotive applications, it offers a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1418483-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.417 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 18.5 mm, .728 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1418483-1 |
SKU: | AMP2-1418483-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |