| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419108-6 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1419108-6 |
2-1419108-6
| Heilind Number: | AMP2-1419108-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1419108-6 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the RTB14024F, a high-performance power relay designed for optimal functionality. With a durable silver nickel contact material and a single pole for efficient power distribution, this relay offers reliable operation. The 12A amperage and 24VDC coil voltage provide ample power for your HVAC or other applications. Featuring RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay system with the RTB14024F for seamless performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1649326-6 | ![]() |


