2-1419108-9

RTD14012F

The RTD14012F power relay, a reliable solution for your electronic circuit needs. With a robust amperage rating of 16 A, this socket-mounted device is ideal for high-power applications. Its silver nickel contact material ensures efficient conductivity, with a single pole design for streamlined operation. The coil resistance of 360 Ω and coil voltage of 12 VDC provide optimal performance, while the maximum switching voltage of 400 VAC and contact voltage of 250 VAC guarantee safe and effective operation. Featuring a 1 Form C contact arrangement, this relay is versatile and adaptable to various setups. Rest assured, it is fully compliant with RoHS regulations, making it an environmentally friendly choice for your projects. Upgrade your relay system with the RTD14012F for enhanced efficiency and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1419108-9
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1419108-9
series:Potter & Brumfield Power PCB Relay RT1
Insulation Special Features:Tracking Index of Relay Base PTI250
Product Weight:14 g / .494 oz
Contact Current Class:10 - 20 A / 16 A
Terminal Type:PCB-THT / Plug-In
Product Height:15.7 mm / .618 in
Height Class (Mechanical):15 - 16 mm
Insulation Clearance Between Contact & Coil:10 mm / .394 in
Insulation Clearance Class:8 mm
Product Length:29 mm / 1.142 in
Length Class (Mechanical):25 - 30 mm
Product Width:12.7 mm / .5 in
Width Class (Mechanical):12 - 16 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:300 - 400 mW
Coil Power Rating DC:400 mW
Coil Special Features:UL Coil Insulation Class F
Contact Limiting Breaking Current:16 A
Contact Limiting Continuous Current:16 A
Contact Limiting Making Current:30 A
Insulation Creepage Between Contact & Coil:10 mm / .394 in
Insulation Creepage Class:8 mm
Insulation Initial Dielectric Between Coil & Contact Class:4000 - 5000 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
Power Relay Type:Standard
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Category of Protection:RTIII
Supplier Product:Power Relays
Part Alias:2-1419108-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/12/2023P-23-024235 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. Download