2-1419130-4

TSC-112L3H,000

Part Aliases: TE Connectivity TSC-112L3H,000  
The TSC-112L3H,000, a high-performance signal relay from the OEG Signal PCB Relay TSC series. Designed for printed circuit board mounting with solder terminals, this relay offers seamless integration for your electronic projects. With a coil voltage of 12 VDC and a power consumption of 150 mW, it provides reliable operation while maintaining energy efficiency. Featuring a 1 Form C (CO) contact configuration, it allows for versatile switching applications with a maximum voltage rating of 120 VAC or 30 VDC. The TSC-112L3H,000 ensures clear signal transmission with low insertion loss and high isolation levels, making it ideal for communication and control systems. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your relay solutions with the TSC-112L3H,000 for dependable performance in various industrial and electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1419130-4
Series:OEG Signal PCB Relay TSC
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT, Solder
Insertion Loss:-.02 dB at 100 MHz, -.97 dB at 900 MHz
Number of Poles:1
Coil Resistance:960 Ω
Coil Voltage:12 VDC
Power Consumption:150 mW
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:120 VAC, 30 VDC
Isolation:-14.2 dB at 900 MHz, -31.8 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:1 A
Coil Type:Monostable
Part Aliases:TSC-112L3H,000
SKU:AMP2-1419130-4
Weight:.1058 oz
Insulation Special Features:1500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class:0 - 2 A
Contact Plating Material:AgNi Alloy
Contact Material:Nickel-Titanium Alloy
Height:9.9 mm / .39 in
Length:12.5 mm / .492 in
Width:7.5 mm / .29 in
Insulation Clearance Class:0 - 2.5 mm
Insulation Clearance Between Contact and Coil:2 mm / .079 in
Height Class (Mechanical):9 - 10 mm
Length Class (Mechanical):12 - 14 mm
Width Class (Mechanical):6 - 8 mm
Actuating System:AC/DC
Coil Power Rating Class:100 - 150 mW
Contact Switching Load (Min):1mA @ 1V
Contact Voltage Rating:120 VAC / 24 VDC
Contact Limiting Breaking Current:1 A
Contact Limiting Continuous Current:1 A
Contact Limiting Making Current:1 A
Contact Limiting Short-Time Current:1 A
Insulation Initial Resistance:1000000 MΩ
Insulation Creepage Class:0 - 1.5 mm
Insulation Initial Dielectric Between Open Contacts:400 Vrms
Insulation Creepage Between Contact and Coil:1.5 mm / .059 in
Insulation Initial Dielectric Between Coil/Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Contacts and Coil:1000 Vrms
Signal Relay Coil Magnetic System:Monostable, AC/DC
Signal Relay Coil Power Rating (DC):150 mW
Performance Type:Sensitive
Product Type:Relay
Relay Type:Signal PCB Relay TSC
Relay Style:TSC Signal Relay
Environmental Ambient Temperature (Max):80 °C / 176 °F
Operating Temperature Range:-30 - 80 °C
Environmental Category of Protection:RTIII
Environmental Ambient Temperature Class:70 - 85°C
Supplier Product:Signal Relays
Part Alias:TSC-112L3H.000,2-1419130-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2020E-20-009792 - Manufacturing / Process Requirements. change the coil tape from transparent tape to red tape,and the material of the red tape is the same as the original transparent tape.
Download
04/30/2019E-19-004715 - Product Improvement. As part of TE's ongoing efforts to pursuit greener products, TE decided to change OUAZ/T81/OMR/TSC relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely and no impact on relay function and identification.

Download
08/02/2015P-15-011635 - Product improvement.This change is being made to align the AgNi gold plated contact material, There
is no change being made to the contact material or composition.
Download