2-1423155-4

GPFNR=RLY,250VDC,MAG BLOWOUT,DIODE SUPPR

Enhance signal and communication relay capabilities with this high-performance component featuring GPFNR=RLY technology. Designed for 250VDC operation, it ensures reliable power distribution with magnetic blowout and diode suppression functionalities. The socket mount and plug-in terminals facilitate easy installation, while the 4 Form C (4PDT) configuration offers versatile connectivity options. With a coil voltage of 250VDC and contact rating of 10A, it guarantees efficient operation in various applications. Compliant with RoHS standards, this relay is a dependable choice for industrial and commercial projects requiring precision control and signal handling.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423155-4
Mount Type:Socket
Terminal Type:Plug-In
Number of Poles:4
Coil Voltage:250 VDC
Contact Configuration:4 Form C (4PDT)
Maximum Switching Voltage:120 VAC
Contact Current Rating:10 A
Coil Type:Monostable
SKU:AMP2-1423155-4
Contact Special Features:Magnetic Blowout
Actuating System:DC
Contact Voltage Rating:120 VAC
Signal Relay Coil Magnetic System:Monostable, DC
Signal Relay Coil Power Rating (DC):6 mW
Option:Internal Coil Suppression Diode
Product Type:Relay
Supplier Product:Signal Relays
Part Alias:GPFNR

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: