2-1423157-7
7012AKX=RLY,STD,ON,2P,120VAC,3
Enhance your electrical system with our On-Delay Time Delay Relay, offering reliable operation with a 10 A capacity at 240 VAC. Designed for panel mounting with screw terminals for easy installation, this versatile device features a 2 Form C contact arrangement (DPDT, 2 C/O) for efficient control. With a delay time range of 1 to 300 seconds and a control knob for precise adjustment, it ensures optimal performance in various applications. RoHS compliant and measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's a compact and compliant solution for your timing needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1423157-7 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Panel Mount |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1 - 300 seconds |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP2-1423157-7 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Option: | Hardware and Adjustment for Horizontal Operation |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 2-1423157-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |