| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423162-6 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 220 - 240 VAC |
| Control Type: | Knob |
| SKU: | AMP2-1423162-6 |
2-1423162-6
Specifications
Detailed Description
This Time Delay Relay offers reliable performance with a 10 A capacity at 240 VAC, ideal for a variety of applications. Featuring a Mounting Bracket for easy installation, it operates on an Off-Delay mechanism with a ±5% repeatability for precise timing. With a compact size of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) and screw terminal connections, it ensures convenience in setup. The 2 Form C (DPDT) contact arrangement provides versatility, while the input voltage range of 220-240 VAC caters to different power systems. Control is facilitated through a knob, offering ease of use. This relay is designed for durability and performance, making it a valuable component in various industrial and electronic systems.

