| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423166-4 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 250 VDC |
| Control Type: | Knob |
| SKU: | AMP2-1423166-4 |
2-1423166-4
Specifications
Detailed Description
Enhance your control systems with our high-performance Off-Delay Timing Module. Operating at 10 A and 240 VAC, this reliable device features a Mounting Bracket for easy installation. With a repeatability of ±5%, you can trust its precision in time-sensitive applications. The 4 Form C contact arrangement offers versatile connectivity, while Screw Terminals ensure secure connections. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's compact yet powerful. The control is intuitive with a Knob interface, and RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your relay systems with this essential component.

