2-1437565-2
FSM2JART=ON T/R
Enhance your electronic devices with the FSM2JART=ON T/R tactile switch, designed for reliable performance. Featuring a contact material of Copper Alloy, this switch ensures durability and longevity. With a vertical mount angle and through-hole installation, it offers easy integration onto circuit boards. The round red actuator, made of Polyacetal Resin, complements its SPST pole and throw configuration. Operating at a rated voltage of 24 VDC, it guarantees efficient functionality. With an actuation force of 160g, it provides tactile feedback for user convenience. This RoHS-compliant switch is a perfect choice for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1437565-2 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Illumination: | No |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Polyacetal Resin |
Actuator Color: | Red |
Pole and Throw Configuration: | SPST |
Actuator Length: | .028 in, .7 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP2-1437565-2 |
series: | Alcoswitch FSMJRT |
Cover Material: | Steel |
Case Color: | Red |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyamide |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 4.3 mm / .169 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Straight |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | 2-1437565-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |