| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437654-7 |
| Color: | Black |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 35 |
| Number of Levels: | 1 |
| Number of Positions: | 20 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 192.05 mm, 7.561 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCV-20-720 2-1437654-7 |
| SKU: | AMP2-1437654-7 |
2-1437654-7
Specifications
Detailed Description
Enhance your electrical connections with this straight black terminal block, boasting a UL 94V-0 flammability rating for safety. With 20 contacts in a single row, it offers ample connectivity for your projects. The thermoplastic housing ensures durability, while meeting industrial lead-free soldering standards. Featuring a pitch of 9.53 mm, it allows for secure mounting on printed circuit boards. Rated for up to 600 V and 25 A, it's suitable for high-power applications. The package includes 35 units, perfect for stocking up your inventory. Don't compromise on quality, choose this barrier terminal block for efficient and reliable connections.

