2-1437661-8
TC6-03-PF=COVER w.o./HOLES
Enhance connectivity with our TC6-03-PF Cover, designed without holes for optimal functionality. Crafted in sleek black thermoplastic, this essential component ensures secure housing for your wiring blocks. With UL 94V-0 compliance, you can trust in its safety and durability. Featuring three contacts in a single row, with a standard 9.53mm pitch, it offers seamless integration into your setup. Measuring 28.35mm in length, this industrial-grade cover is RoHS compliant, further guaranteeing its environmental responsibility. Elevate your terminal block systems with this high-quality accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1437661-8 |
Color: | Black |
Series: | Wiring Blocks |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | .375 in, 9.53 mm |
Package Quantity: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
GPL Description: | Industrial |
Product Code: | E460 |
Length: | 28.35 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1437661-8;TC6-03-PF |
SKU: | AMP2-1437661-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |