2-1437661-9
TC6-03-PFH=COVER w/HOLES
Enhance your wiring setup with the TC6-03-PFH=COVER w/HOLES, a sleek and functional addition to your system. This black cover with holes is designed for seamless integration, offering optimal organization and protection. Made of high-quality thermoplastic material, it ensures durability and reliability. With three contacts and a single row design, it caters to various connectivity needs. Measuring 28.35 mm in length and compliant with RoHS standards, it guarantees a safe and eco-friendly solution. Trust in its UL 94V-0 flammability rating for added peace of mind. Suitable for industrial applications, this cover is a must-have for efficient wiring blocks.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1437661-9 |
Color: | Black |
Series: | Wiring Blocks |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | .375 in, 9.53 mm |
Package Quantity: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
GPL Description: | Industrial |
Product Code: | E460 |
Length: | 28.35 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1437661-9;TC6-03-PFH |
SKU: | AMP2-1437661-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |