| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437665-5 |
| Color: | Black |
| Series: | Buchanan JC6 Series |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Quick Connects |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 180 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.311 in, 58.7 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Blade Size: | .25 x .032 in, 6.35 x .81 mm |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1437665-5 JC6-P108-06 |
| SKU: | AMP2-1437665-5 |
2-1437665-5
Specifications
Detailed Description
Enhance your connection solutions with the JC6-P108-06=JC6 ASSEMBLY. Designed for efficiency and reliability, this black assembly from the Buchanan JC6 Series meets UL 94V-0 standards for safety. With a 6-contact configuration in a single row, it offers seamless connectivity in various applications. The thermoplastic housing ensures durability, while the quick connects termination method simplifies installation. Operating at 300V and 600V with an amperage range of 5A to 20A, it caters to diverse power requirements. Equipped with a 9.53mm pitch and wave solder capability, this assembly guarantees secure PCB attachment. RoHS compliant and featuring a tin-plated copper alloy terminal, it aligns with environmental and performance standards. Elevate your industrial setups with this essential component.

