2-1437667-8
4DB-P108-05=4DB ASSEMBLY
Enhance your industrial connections with our Buchanan 4DB Series Barrier Terminal Block. Featuring a durable thermoplastic polyamide housing in sleek black, this UL 94V-0 compliant terminal block ensures reliable performance. With five contacts arranged in a single row, it offers a secure termination method for printed circuit boards. The 8.26mm pitch and 10A/20A amperage ratings accommodate various wiring needs, while the 150V/300V voltage ratings guarantee safe operation. Its vertical mount angle and wave solder capability make installation a breeze. The copper alloy terminals with bright tin plating ensure excellent conductivity, while the steel screws with zinc chromate plating provide robust fastening. From its 42.93mm length to its 22-12 AWG wire size compatibility, this terminal block is designed for efficiency and longevity in industrial environments. With RoHS compliance and a package quantity of 60, it's an essential component for your connectivity solutions. Elevate your projects with the reliability and performance of our Buchanan 4DB Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1437667-8 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Thermoplastic Polyamide |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 60 |
Number of Levels: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.69 in, 42.93 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1437667-8;4DB-P108-05 |
SKU: | AMP2-1437667-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |